
This Clear Round LED from Ledil has a diameter of 21.6mm and a height of 16.5mm. It is lead free and features an adhesive mount. The LED is packaged in tape and reel quantities of 144. It has a viewing angle of 42° and is part of the LC1 series.
Sign in to ask questions about the Ledil FA11105_LC1-O-90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil FA11105_LC1-O-90 technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | LC1 |
| Shape | Round |
| Viewing Angle | 42° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11105_LC1-O-90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.