LD1 Lenses For Osram-OS Diamond Dragon LEDs
Checking distributor stock and pricing after the page loads.
Ledil FA11107_LD1-O-90 technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LD1 |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.