
The LISA2 Clear Elliptical LED is a single-element LED with a clear lens and elliptical shape. It has a diameter of 9.9mm and a height of 7mm, and is mounted via adhesive. The LED is supplied in bulk packaging with 100 units per package. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil FA11126_LISA2-O-PIN-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Diameter | 9.9mm |
| Height | 7mm |
| Length | 9.9mm |
| Lens Style | Elliptical |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LISA2 |
| Shape | Round |
| Viewing Angle | 48° |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11126_LISA2-O-PIN-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
