Ledil FA11145_OSS-O-90 technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Series | OSS |
| Viewing Angle | 48° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11145_OSS-O-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.