Ledil FA11205_TINA-D technical specifications.
| Color | Clear |
| Diameter | 16mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Reach SVHC Compliant | No |
| Series | TINA |
| Shape | Round |
| Viewing Angle | 12° |
| Width | 16mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Ledil FA11205_TINA-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
