
This Clear Round LED from Ledil has a diameter of 16mm and a height of 10mm. It features a lead-free design and is mounted via adhesive. The LED has a round shape and a viewing angle of 28°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil FA11206_TINA-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Diameter | 16mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Series | TINA |
| Shape | Round |
| Viewing Angle | 28° |
| Width | 16mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Ledil FA11206_TINA-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.