
Round lens and holder assembly for single LED applications. Features a 15° viewing angle and clear, round lens style. Mounts via adhesive with a 16mm diameter and 10mm height. Lead-free construction.
Checking distributor stock and pricing after the page loads.
Ledil FA11208_TINA-RS technical specifications.
| Color | Clear |
| Diameter | 16mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Reach SVHC Compliant | No |
| Series | TINA |
| Shape | Round |
| Viewing Angle | 15° |
| Width | 16mm |
| RoHS | Unconfirmed |
