Sign in to ask questions about the Ledil FA11211_TINA-RE-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil FA11211_TINA-RE-W technical specifications.
| Color | Clear |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Reach SVHC Compliant | No |
| Series | TINA |
| Viewing Angle | 44° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11211_TINA-RE-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
