
The Clear Round 16mm Adhesive Mount LED from Ledil is a single LED component with a round shape and a clear color. It has a diameter and length of 16mm, a height of 10mm, and a viewing angle of 44°. The LED is lead free and has a round lens style. It is available in a package quantity of 144 and is part of the TINA series.
Sign in to ask questions about the Ledil FA11211_TINA-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil FA11211_TINA-W technical specifications.
| Color | Clear |
| Diameter | 16mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Reach SVHC Compliant | No |
| Series | TINA |
| Shape | Round |
| Viewing Angle | 44° |
| Width | 16mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Ledil FA11211_TINA-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
