
The FA11212_TINA-RE-RS is a single LED from the TINA series with a clear lens and round style. It features an adhesive mount and a viewing angle of 12 degrees. The LED is packaged in cut tape and is not radiation hardened. It is not compliant with Reach SVHC regulations. The LED is part of the general category of optoelectronics and displays.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil FA11212_TINA-RE-RS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | TINA |
| Viewing Angle | 12° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11212_TINA-RE-RS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
