
The FA11447_LM1-M2 is a 21.6mm diameter, 14.04mm height LED with a round lens style and 28° viewing angle. It is available in a lead free package quantity of 144 per reel. The LED is not radiation hardened and is not Reach SVHC compliant. It is part of the STRADA series.
Sign in to ask questions about the Ledil FA11447_LM1-M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil FA11447_LM1-M2 technical specifications.
| Diameter | 21.6mm |
| Height | 14.04mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Style | Round |
| Package Quantity | 144 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | STRADA |
| Shape | Round |
| Viewing Angle | 28° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11447_LM1-M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.