The FA11449_LC1-M2 is a single Clear Round LED from Ledil with a diameter of 21.6mm and a viewing angle of 28°. It is lead free and available in a package quantity of 144. The Leila series LED is suitable for general applications.
Ledil FA11449_LC1-M2 technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Series | Leila |
| Shape | Round |
| Viewing Angle | 28° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11449_LC1-M2 to view detailed technical specifications.
No datasheet is available for this part.