
LED Lighting Lenses with Holder CREE XR SNGL LENS HLDR
Ledil FA11459_LC1-M2 technical specifications.
| Diameter | 21.6mm |
| Height | 16.5mm |
| Length | 21.6mm |
| Package Quantity | 48 |
| Shape | Round |
| Viewing Angle | 28° |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11459_LC1-M2 to view detailed technical specifications.
No datasheet is available for this part.