
This round elliptical lens has a diameter of 9.9mm and a height of 7mm. It measures 9.9mm in length and 9.9mm in width. The lens is packaged in bulk with 100 pieces per pack. It does not comply with Reach SVHC regulations.
Sign in to ask questions about the Ledil FA11851_LISA2-O-90-PIN-XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil FA11851_LISA2-O-90-PIN-XP technical specifications.
| Diameter | 9.9mm |
| Height | 7mm |
| Length | 9.9mm |
| Lens Style | Elliptical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 18° |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11851_LISA2-O-90-PIN-XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.