This elliptical lens has a diameter of 9.9mm and a height of 7mm, with a round shape and a viewing angle of 18°. It is available in bulk packaging with 100 units per package. The product is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Ledil FA11856_LISA2-O-90-CLIP16-XP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil FA11856_LISA2-O-90-CLIP16-XP technical specifications.
| Diameter | 9.9mm |
| Height | 7mm |
| Length | 9.9mm |
| Lens Style | Elliptical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Round |
| Viewing Angle | 18° |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11856_LISA2-O-90-CLIP16-XP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.