Ledil FA11902_TINA3-W technical specifications.
| Color | White, Clear |
| Diameter | 16.1mm |
| Height | 7.3mm |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 288 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TINA3 |
| Shape | Round |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11902_TINA3-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.