
LED Lighting Lenses Assemblies CREE XM-L SNGL LENS HLDR & TAPE
Ledil FA11902_Tina3-W-XM technical specifications.
| Diameter | 16.3mm |
| Height | 7mm |
| Length | 16.3mm |
| Package Quantity | 144 |
| Shape | Round |
| Viewing Angle | 37° |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11902_Tina3-W-XM to view detailed technical specifications.
No datasheet is available for this part.