
Round LED mounting hardware, clear in color, featuring a 16.1mm diameter and 11.5mm height. Designed for single LED illumination with a 23° viewing angle. This lead-free, RoHS compliant component is supplied in bulk packaging with 288 units per package.
Ledil FA11905_TINA3-S technical specifications.
| Color | Clear |
| Diameter | 16.1mm |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 288 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TINA3 |
| Viewing Angle | 23° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FA11905_TINA3-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
