
LEDIL LENS LXM-D-11938, for all LED High Power CREE XM-L2/XM-L series, XLAMP, Ledil, RoHS/288
Ledil FA11938_LXM-D technical specifications.
| Color | Clear |
| Height | 14.8mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Style | Diffused, Round |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | LXM |
| Viewing Angle | 20° |
| Width | 21.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
