Sign in to ask questions about the Ledil FCA10305_CRS-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil FCA10305_CRS-M technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 144 |
| Series | CRS |
| Viewing Angle | 28° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FCA10305_CRS-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
