This round white LED from Ledil has a diameter of 21.6mm and a height of 15.4mm. It features a clear round lens and a viewing angle of 6°. The LED is lead free and available in a package quantity of 96. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledil FCN10798_LD1-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil FCN10798_LD1-D technical specifications.
| Color | White |
| Diameter | 21.6mm |
| Height | 15.4mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Color | Clear |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 96 |
| Reach SVHC Compliant | No |
| Series | LD1 |
| Shape | Round |
| Viewing Angle | 6° |
| Width | 21.6mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Ledil FCN10798_LD1-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
