The FCN10807_LC1-M LED from Ledil features a clear round lens with a 28° viewing angle. It has a diameter of 21.6mm and a height of 16.5mm, with an adhesive mount for easy installation. This LED is lead-free and available in a package quantity of 48. It is not Reach SVHC compliant.
Ledil FCN10807_LC1-M technical specifications.
| Color | Clear |
| Diameter | 21.6mm |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Lens Color | White |
| Lens Style | Round |
| Mount | Adhesive |
| Number of LEDs | 1 |
| Package Quantity | 48 |
| Reach SVHC Compliant | No |
| Series | LC1 |
| Shape | Round |
| Viewing Angle | 28° |
| Width | 21.6mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Ledil FCN10807_LC1-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.