Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LEDIL
FCN11738_LR1-RS2
Datasheet
Ledil
FCN11738_LR1-RS2
Volume Production
LENS ASSY 1POS 21.6MM RND 14.3MM
Tools & Production Supplies
General
Tools & Production Supplies
General
LENS ASSY 1POS 21.6MM RND 14.3MM
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Color
Clear
Lead Free
Lead Free
Number of LEDs
1
Package Quantity
96
Packaging
Bulk
Series
Leila
Viewing Angle
10°
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account