Sign in to ask questions about the Ledil FCN12076_IRIS-SCREW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil FCN12076_IRIS-SCREW technical specifications.
| Color | Clear |
| Diameter | 38mm |
| Lead Free | Lead Free |
| Lens Color | Black |
| Lens Style | Round |
| Number of LEDs | 1 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | IRIS |
| Viewing Angle | 18° |
| RoHS | Unconfirmed |
Download the complete datasheet for Ledil FCN12076_IRIS-SCREW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
