Sign in to ask questions about the Ledil FCN13575_ANGELINA-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledil FCN13575_ANGELINA-W technical specifications.
| Diameter | 82mm |
| Height | 36.94mm |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Shape | Round |
| Termination | Screw |
| Viewing Angle | 42° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FCN13575_ANGELINA-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.