LENS ASSY 1POS 9.9MM RND 6.6MM
Ledil FP11957_LISA2-WWW-PIN technical specifications.
| Color | Clear |
| Diameter | 9.9mm |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | LISA2 |
| Viewing Angle | 94° |
| RoHS | Compliant |
Download the complete datasheet for Ledil FP11957_LISA2-WWW-PIN to view detailed technical specifications.
No datasheet is available for this part.