Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LED-FLA1004 Datasheet | Ledino
Browse
Manufacturers
API
BOM
Account
LEDINO
LED-FLA1004
Datasheet
Ledino
LED-FLA1004
LED-FLA1004
LED-FLA1004
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Ledino LED-FLA1004 technical specifications.
General
Correlated Color Temperature (CCT)
5500 K
Height
240mm
Length
145mm
Luminous Flux
900lm
Ratings
IP65
Width
160mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account