Floodlight 20 W, LED-FLA2009, Ledino
Ledino LED-FLA2009 technical specifications.
| Correlated Color Temperature (CCT) | 5500 K |
| Height | 285mm |
| Length | 215mm |
| Luminous Flux | 1800lm |
| Ratings | IP65 |
| Width | 185mm |
| RoHS | Compliant |
No datasheet is available for this part.