Floodlight Dimensions L x W x H: 215 x 185 x 285 mm Bulb: LED Light colour: Cool White Protection rating: IP65...
Ledino LED-FLA2010 technical specifications.
| Correlated Color Temperature (CCT) | 5500 K |
| Ratings | IP65 |
| RoHS | Compliant |
No datasheet is available for this part.