Floodlight Dimensions L x W x H: 224 x 130 x 185 mm Bulb: LEDs Light colour: Warm White Protection rating: IP65...
Ledino LED-FLG30WW technical specifications.
| Correlated Color Temperature (CCT) | 3000 K |
| Luminous Flux | 2250lm |
| Ratings | IP65 |
| RoHS | Compliant |
No datasheet is available for this part.