Floodlight Dimensions L x W x H: 285 x 140 x 234 mm Bulb: LEDs Light colour: Cool White Protection rating: IP65...
Ledino LED-FLG50CW technical specifications.
| Correlated Color Temperature (CCT) | 6500 K |
| Luminous Flux | 4000lm |
| Ratings | IP65 |
| RoHS | Compliant |
No datasheet is available for this part.