LED floodlight 20 W F (CEE 7/4), LED-FLIR20WS, Ledino
Ledino LED-FLIR20WS technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 6200.K .6700 K |
| Luminous Flux | 825lm |
| Ratings | IP54 |
| RoHS | Compliant |
No datasheet is available for this part.