
Ledlink Optics LL01CR-ABG38L02 technical specifications.
| Color | Clear |
| Diameter | 34mm |
| Height | 15.7mm |
| Shape | Round |
| Viewing Angle | 38° |
| RoHS | Not Compliant |
Download the complete datasheet for Ledlink Optics LL01CR-ABG38L02 to view detailed technical specifications.
No datasheet is available for this part.
