
Ledlink Optics LL01CR-ABH60L02 technical specifications.
| Color | Clear |
| Diameter | 50mm |
| Height | 10.4mm |
| Shape | Round |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Ledlink Optics LL01CR-ABH60L02 to view detailed technical specifications.
No datasheet is available for this part.
