
LED Lighting Lenses Single Lens 19.4 x 14.9mm 25 deg
Ledlink Optics LL01CR-BNE25L06 technical specifications.
| Color | Clear |
| Diameter | 19.4mm |
| Height | 14.6mm |
| Package Quantity | 100 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 25° |
| RoHS | Compliant |
No datasheet is available for this part.
