
Ledlink Optics LL01CR-BR30L technical specifications.
| Color | Clear |
| Diameter | 19.65mm |
| Height | 12.5mm |
| Length | 19.65mm |
| Package Quantity | 100 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 30° |
| Width | 19.65mm |
| RoHS | Compliant |
Download the complete datasheet for Ledlink Optics LL01CR-BR30L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
