The LL01CR-DF25L-M2 is a clear round lens from Ledlink Optics with a diameter of 11.8mm and a viewing angle of 25°. It has a height of 6.5mm and a length of 11.8mm. The lens is packaged in a tray with 100 pieces per package. It is suitable for applications requiring a clear round lens with specific dimensions.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Diameter | 11.8mm |
| Height | 6.5mm |
| Length | 11.8mm |
| Package Quantity | 100 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 25° |
| Width | 11.8mm |
| RoHS | Compliant |