
LED Lighting Lenses Single Lens 28.8x16.5 30 deg
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Diameter | 28.8mm |
| Height | 16.6mm |
| Length | 28.8mm |
| Package Quantity | 504 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 30° |
| Width | 28.8mm |
| RoHS | Compliant |
