
Ledlink Optics LL01ED-ABX24L06 technical specifications.
| Diameter | 75.8mm |
| Height | 24.35mm |
| Shape | Round |
| Viewing Angle | 24° |
| RoHS | Compliant |
Download the complete datasheet for Ledlink Optics LL01ED-ABX24L06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
