
Ledlink Optics LL01ED-ASA38L06-P technical specifications.
| Color | Clear |
| Diameter | 90.6mm |
| Height | 22mm |
| Shape | Round |
| Viewing Angle | 38° |
| RoHS | Compliant |
Download the complete datasheet for Ledlink Optics LL01ED-ASA38L06-P to view detailed technical specifications.
No datasheet is available for this part.
