The LL01ZZ-EX60L is a clear LED with a round shape and 21mm diameter. It has a height of 9.27mm and a width of 21mm. The LED is lead free and packaged in a tray with 400 units per package. It has a 60° viewing angle.
Checking distributor stock and pricing after the page loads.
| Color | Clear |
| Diameter | 21mm |
| Height | 9.27mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Package Quantity | 400 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 60° |
| Width | 21mm |
| RoHS | Compliant |