
Ledlink Optics LL01ZZ-FL60L technical specifications.
| Color | Clear |
| Diameter | 22mm |
| Height | 10.6mm |
| Length | 22mm |
| Package Quantity | 400 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 60° |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Ledlink Optics LL01ZZ-FL60L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
