
LED Lighting Lenses 5in1 Lens 35.8x6.5 40 deg
Sign in to ask questions about the Ledlink Optics LL05CR-FR40L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledlink Optics LL05CR-FR40L technical specifications.
| Color | Clear |
| Diameter | 35.8mm |
| Height | 8.4mm |
| Length | 35.8mm |
| Package Quantity | 168 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 40° |
| Width | 35.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ledlink Optics LL05CR-FR40L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
