
LED Lighting Lenses 9in1 Lens 67x10.8 40 deg
Sign in to ask questions about the Ledlink Optics LL09ED-GK40L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledlink Optics LL09ED-GK40L technical specifications.
| Color | Clear |
| Diameter | 67mm |
| Height | 10.8mm |
| Package Quantity | 90 |
| Packaging | Tray |
| Shape | Round |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Ledlink Optics LL09ED-GK40L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
