Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ledman LL1503HGWR1-301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledman LL1503HGWR1-301 technical specifications.
| Correlated Color Temperature (CCT) | 3200K |
| Lens Style | Round |
| Luminous Intensity | 7800mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Ledman LL1503HGWR1-301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.