Ledman LL1506HGWW1-A01 White LED, 6500K,, Round Lens Through Hole package
Ledman LL1506HGWW1-A01 technical specifications.
| Correlated Color Temperature (CCT) | 6500K |
| Lens Style | Round |
| Luminous Intensity | 1800mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Viewing Angle | 100° |
| RoHS | Not Compliant |
No datasheet is available for this part.