The GLC50BG is a 50W power supply with three outputs, operating within a temperature range of 0°C to 50°C. It has an efficiency of 85% and a maximum output power of 50W. The device measures 63.5mm in depth and 107.95mm in length. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Ledtech Electronics GLC50BG technical specifications.
| Depth | 63.5mm |
| Efficiency | 85% |
| Length | 107.95mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 50W |
| Number of Outputs | 3 |
| Output Power | 50W |
| Radiation Hardening | No |
| RoHS | Compliant |