Ledtech Electronics GLC65-15 technical specifications.
| Depth | 76.2mm |
| Efficiency | 94% |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.3A |
| Max Output Power | 65W |
| Number of Outputs | 1 |
| Output Current | 4.3A |
| Output Power | 65W |
| Output Voltage | 15V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Ledtech Electronics GLC65-15 to view detailed technical specifications.
No datasheet is available for this part.