Switching Power Supplies 55W +5/+24/+15/-15V
Sign in to ask questions about the Ledtech Electronics GPC55EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ledtech Electronics GPC55EG technical specifications.
| Depth | 160.02mm |
| Efficiency | 70% |
| Length | 100.08mm |
| Number of Outputs | 4 |
| Output Power | 55W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ledtech Electronics GPC55EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.