Power Supply; 4; 85 to 264 VAC; 2.3 A (max.); 80 W; 0.7 ma @ 254 VAC, 60 Hz
Checking distributor stock and pricing after the page loads.
| Depth | 107.95mm |
| Efficiency | 70% |
| Length | 177.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 80W |
| Number of Outputs | 4 |
| Output Power | 80W |
| Radiation Hardening | No |
| RoHS | Compliant |